This phenolic wirewound choke features a molded protection style and a minimum quality factor of 45. The inductance is 0.47uH with a tolerance of 10% and a maximum DC resistance of 0.14. It has a minimum self-resonant frequency of 220M and a maximum DC current rating of 1.28A. The choke is designed for through-hole mounting with an axial lead style and a product length of 9.5 and diameter of 4. It operates within a temperature range of -55 to 125 degrees Celsius.
Fastron SMCC-R47K-32 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.28A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 220MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron SMCC-R47K-32 to view detailed technical specifications.
No datasheet is available for this part.