This 11-contact relay socket is designed for through hole and PCB mounting. It features a nylon body and brass contacts with a tin plating. The socket is compliant with ELV and RoHS regulations and is available in a bulk packaging quantity of 200. The socket has a straight orientation and a pitch of 11.1mm.
TE Connectivity 27E046 technical specifications.
| Body Material | Nylon |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 38.1mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Number of Contacts | 11 |
| Number of Poles | 3 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KU |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.