
TE Connectivity 27E867 technical specifications.
| Body Material | Nylon |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 69.96mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Nylon |
| Mount | Chassis Mount, Panel |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KU |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.