TE Connectivity 27E891 technical specifications.
| Body Material | Polyamide |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | DIN Rail |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
