Phoenix Contact 2807609 technical specifications.
| Type | Plug-In |
| Modes of Protection | L-N |
| Nominal Line Voltage | 500VAC |
| Frequency | 50|60Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Clamping Voltage | 600VAC |
| Maximum Response Time | 25ns |
| Mounting | Plug-In/Wall Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2807609 to view detailed technical specifications.
No datasheet is available for this part.