Phoenix Contact 2906831 technical specifications.
| Modes of Protection | L-G |
| Nominal Line Current | 150A |
| Nominal Line Voltage | 24VDC |
| Attenuation | 0.3dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Response Time | 1ns |
| Mounting | DIN Rail |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2906831 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.