Frontier Electronics 293A-22J technical specifications.
| Type | RF |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 3A |
| Minimum Quality Factor | 100 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 293A-22J to view detailed technical specifications.
No datasheet is available for this part.