Analog Devices 2B35 technical specifications.
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 1 to 15|15|-15V |
| Maximum Output Current | 0.125|0.065A |
| Input/Output Type | AC/DC |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Adjustable|Fixed |
| Pin Count | 14 |
| Package/Case | Case P-4 |
| Package Family Name | P4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Analog Devices 2B35 to view detailed technical specifications.
No datasheet is available for this part.