Altech 2DU3 technical specifications.
| Type | Motor Protector |
| Number of Poles | 2 |
| Voltage Rating | 80VDC |
| Current Rating | 3A |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 2DU3 to view detailed technical specifications.
No datasheet is available for this part.