Diodes 2N7002TC technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 115mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 40V |
| Height | 1mm |
| Input Capacitance | 50pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 7.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2N7002TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
