Xicon 334-NTC153-RC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Resistance | 15000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicon 334-NTC153-RC to view detailed technical specifications.
No datasheet is available for this part.