
Keystone Electronics 3348 technical specifications.
| Body Material | Nylon |
| Package/Case | 120 |
| Diameter | 0.25inch |
| Inside Diameter | 0.12inch |
| Lead Free | Lead Free |
| Length | 787um |
| Material | Nylon, Brass |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Thickness | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
