
Illuminated fuse holder for Mini ATO/ATC fuses, rated for 20A and 500VAC. Features through-hole PCB mounting with tin-plated brass contacts and a black nylon body. Operating temperature range is -50°C to 145°C, with a UL94 V-0 flammability rating. UL approved and lead-free.
Keystone Electronics 3568 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | Mini ATO, ATC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass, Tin, Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Vertical, PCB |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MINI® 297 |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3568 to view detailed technical specifications.
No datasheet is available for this part.
