
TE Connectivity 36401J15NGTD technical specifications.
| Package/Case | 0603 |
| ELV | Compliant |
| Height | 0.45mm |
| Inductance | 0.015uH |
| Lead/Base Style | SMD/SMT |
| Length | 1.6mm |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Series | 3640 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401J15NGTD to view detailed technical specifications.
No datasheet is available for this part.