
Surface mount fixed inductor with 0.0018µH inductance and 0.2% tolerance, designed for high-frequency applications up to 300MHz. Features a 0603 (1608 metric) case code, unshielded thin-film construction, and a Q factor of 15 at 500MHz. Supports a maximum DC current of 300mA with a DCR of 0.35 Ohms. Operating temperature range is -40°C to 85°C.
TE Connectivity 36401J1N8ATDF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| ELV | Compliant |
| Height | 0.45mm |
| Inductance | 0.0018uH |
| Lead/Base Style | SMD/SMT |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Q Factor | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | 3640 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 0.2% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36401J1N8ATDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.