
Time delay electric fuse with a 1A current rating and 250VAC voltage rating. Features a 35A interrupting rating and a radial, through-hole mounting package. Constructed with copper contacts and a brown body, this fuse offers a maximum operating temperature of 85°C and a minimum of -40°C. It boasts a UL94 V-0 flammability rating and is both halogen-free and RoHS compliant.
Littelfuse 37211000411 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Current Rating | 1A |
| DC Cold Resistance | 79mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1A |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 78mR |
| RoHS Compliant | Yes |
| Series | 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37211000411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
