
General purpose, single-phase EMI/RFI power line filter designed for 120V, 50/60Hz operation. Features a 3A current rating, 250V AC/DC voltage rating, and 1.08µF capacitance with 32.18mH inductance. This chassis mountable filter includes quick connect terminations and is UL approved, RoHS compliant, and lead-free. Operating temperature range is -10°C to 40°C, with a leakage current of 220µA.
TE Connectivity 3EQ1 technical specifications.
| Approvals | UL |
| Capacitance | 1.08uF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 52.6mm |
| ELV | Compliant |
| Inductance | 32.18mH |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 97.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Q |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
