
The 3KP43 transient voltage suppressor diode from Littelfuse features a clamping voltage of 69.4V and a minimum breakdown voltage of 45.27V. It is designed for through-hole mounting and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a peak pulse current of 43.2A and a peak pulse power of 3kW.
Littelfuse 3KP43 technical specifications.
| Package/Case | P |
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 45.27V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 43.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.2A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | 3KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3KP43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
