Rubycon 400USR120M22X30 technical specifications.
| Capacitance | 120uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1040mA |
| Lifetime | 3000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 400USR120M22X30 to view detailed technical specifications.
No datasheet is available for this part.