The 05006-BR821YMU-R is an 0805 ceramic capacitor from Vishay with a capacitance of 820pF and a voltage rating of 16VDC. It has a tolerance of 20% and is suitable for standard applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Vishay 05006-BR821YMU-R technical specifications.
| Capacitance | 820pF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05006-BR821YMU-R to view detailed technical specifications.
No datasheet is available for this part.