This 28V 1A SPST on-off panel mount switch features a current rating of 1A and an electrical life of 40,000 cycles. It operates within a temperature range of -30°C to 85°C and is rated for 125V AC. The switch is available in bulk packaging with 100 units per package and is terminated with solder.
Apem 401SZQE technical specifications.
| Current Rating | 1A |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 400 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem 401SZQE to view detailed technical specifications.
No datasheet is available for this part.