B&K Precision 4075B technical specifications.
| Bandwidth | 30MHz |
| Display Type | LCD |
| Frequency | 30MHz |
| Max Frequency | 30MHz |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Series | 4075B |
| Weight | 6.6lb |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 4075B to view detailed technical specifications.
No datasheet is available for this part.