Electromechanical Relay 277VAC 25A DIN Rail Contactor Relay
Siemens 42AF35AL technical specifications.
| Coil Voltage (AC) | 277V |
| Max Current Rating | 25A |
| Mount | DIN Rail |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 42AF35AL to view detailed technical specifications.
No datasheet is available for this part.