The 42TL Series Audio Transformer features 100V isolation voltage and a maximum operating temperature of 80°C. It is available in a package quantity of 100 units. The transformer has a primary impedance of 1.5kΩ and a secondary impedance of 600Ω. It is compliant with RoHS regulations and is suitable for use in general applications.
Xicon 42TL022-RC technical specifications.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Primary Impedance | 1.5kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 42TL022-RC to view detailed technical specifications.
No datasheet is available for this part.