Search Results for "444cnq035pbf Vishay"
Filters
VS-440CNQ030PBF
Vishay
(IR)
440A Rectifier Diode, TO-244AB Package, 30V 27kA Surge
Datasheet
Volume Production
Average Rectified Current:
220A
Package/Case:
TO-244AB
Current Rating:
440A
Forward Current:
440A
440CNQ030PBF
Vishay
(Semiconductors)
Diode Schottky 30V 440A 3-Pin TO-244
Datasheet
Not Recommended for New Design
Package/Case:
TO-244
Current Rating:
440A
Forward Current:
440A
Max Operating Temperature:
150°C