Vishay VS-440CNQ030PBF technical specifications.
| Average Rectified Current | 220A |
| Package/Case | TO-244AB |
| Current Rating | 440A |
| Forward Current | 440A |
| Height | 15.75mm |
| Length | 92.71mm |
| Max Forward Surge Current (Ifsm) | 27kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 20mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 27kA |
| Mount | Screw, Panel |
| Package Quantity | 10 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 27kA |
| RoHS Compliant | Yes |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-440CNQ030PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
