Emerson 4479-101 technical specifications.
| Category | Module |
| Max Operating Supply Voltage | 15V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Pin Count | 9 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Emerson 4479-101 to view detailed technical specifications.
No datasheet is available for this part.