High Performance Cable 1Conductors 6AWG 6.98mm Aluminum White 600VAC
TE Connectivity 44A7422-6-1L technical specifications.
| Type | High Performance Cable |
| Size | 6AWG |
| Maximum Outer Diameter | 6.98mm |
| Jacket Color | White |
| Conductor Material | Aluminum |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 44A7422-6-1L to view detailed technical specifications.
No datasheet is available for this part.