
TT 44JR20LFT7 technical specifications.
| Depth | 5.03mm |
| Length | 4.83mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT 44JR20LFT7 to view detailed technical specifications.
No datasheet is available for this part.