
Differential pressure sensor with a 1 PSI maximum range, featuring 14-bit resolution. Operates across a temperature range of -25°C to 105°C. Designed for PCB mounting with solder termination.
TE Connectivity 4525DO-DS5AI001DP technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 4525DO-DS5AI001DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.