
Low profile, horizontal PCB fuse holder with a 5A current rating and 250V voltage rating. Features a durable Nylon body and tin-plated brass contacts, suitable for 5mm x 20mm fuses. Designed for through-hole mounting, this illuminated holder operates between -50°C and 145°C and meets UL94 V-0 flammability standards.
Keystone Electronics 4527 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 5A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Height | 10.8mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Material | Brass, Tin |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Horizontal, PCB |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4527 to view detailed technical specifications.
No datasheet is available for this part.
