The Onsemi 4N33TM is a general purpose optocoupler packaged in a PDIP case. It can handle a maximum collector current of 150mA and a maximum power dissipation of 250mW. The device operates over a temperature range of -40°C to 100°C. It is not designed for radiation hardening and is not RoHS compliant.
Onsemi 4N33TM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Input Type | DC |
| Max Collector Current | 150mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 4N33TM to view detailed technical specifications.
No datasheet is available for this part.