This 17mm black rubber cable seal is made from a rubber body material and is suitable for use in temperatures ranging from -20°C to 100°C. It has a small size of 2mm and is designed for cable mounting. The seal is compliant with RoHS regulations but does not meet SVHC requirements.
Lapp 53102020 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Inside Diameter | 17mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 53102020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.