API Delevan 5500-224L technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.48A |
| Max DC Resistance | 0.162Ohm |
| Product Length | 27.44mm |
| Height | 13.21mm |
| Product Depth | 12.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 5500-224L to view detailed technical specifications.
No datasheet is available for this part.