
Stmicroelectronics 57C128FB-55DMB technical specifications.
| Access Time-Max | 55ns |
| Package/Case | CDIP |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Supply Current | 60mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 57C128FB-55DMB to view detailed technical specifications.
No datasheet is available for this part.
