Stmicroelectronics 57C49C-45T technical specifications.
| Access Time-Max | 45ns |
| Package/Case | CDIP |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 57C49C-45T to view detailed technical specifications.
No datasheet is available for this part.