This comparator is a 5V, 2mA device with a maximum input offset voltage of 2000mV and an average bias current of 0.1mA. It operates within a temperature range of -55 to 125 degrees Celsius. The device is packaged in a die format and meets the screening level requirements of MIL-PRF-38535 Class V.
Texas Instruments 5962R9673801V9A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962R9673801V9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.