Search Results for "5971230 Apex Tool Group"
Filters
571230-000
TE Connectivity
Snap-On Cable Mount, White, Polyoxymethylene, -40°C to 106°C
Datasheet
Volume Production
Color:
White
Material:
Polyoxymethylene
Max Operating Temperature:
106°C
Min Operating Temperature:
-40°C
17-571230
EAO
Indicator 22mm LED 15 mm
Datasheet
Active