
Steel angle bracket, zinc plated for corrosion resistance. Features a 0.343-inch height and 0.25-inch width with a 1.57mm thickness. This RoHS compliant component is supplied in bulk packaging with 100 units per package.
Keystone Electronics 612 technical specifications.
| Body Material | Steel |
| Body Plating | Zinc |
| Package/Case | 062 |
| Color | Silver |
| Height | 0.343inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.57mm |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
