
General purpose short angle bracket crafted from durable steel with a zinc plate finish for corrosion resistance. Measuring 0.343 inches in height and 0.25 inches in width, this RoHS compliant component features a 1.57mm thickness. Designed for mounting applications, it is supplied in bulk packaging with 100 units per package.
Keystone Electronics 621 technical specifications.
| Body Material | Steel |
| Body Plating | Zinc |
| Package/Case | 062 |
| Height | 0.343inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.57mm |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
