
This orange plastic switch features a circular lens and operates within a temperature range of -20°C to 50°C. It is available in bulk packaging with a quantity of 1000 units. The switch is compliant with RoHS regulations, but its compliance with Reach SVHC is unknown. The switch is not radiation hardened.
TE Connectivity 64E3 technical specifications.
| Color | Orange |
| Lens Color | Orange |
| Lens Style | Circular |
| Material | Plastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 64E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
