Search Results for "65039 030 millf Amphenol"
Filters
65039-030
Amphenol
(ICC)
Conn Housing RCP 7 POS 2.54mm Crimp ST Cable Mount Black Bag
Datasheet
Cable Mount
Obsolete
Contact Gender:
Female
Current Rating:
3A
Number of Positions:
7
Number of Rows:
1
Distributor
Stock
5+
6+
25+
Quest
80
$1.05
$0.84
$0.63