This flange mount EMI filter is rated for a maximum current of 3A and a maximum voltage rating of 250V AC at operating frequencies of 50/60Hz. It is compliant with ELV and RoHS regulations. The filter has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The dimensions of the filter are 52.6mm in length and 85.1mm in depth. It features a leakage current of 400uA.
TE Connectivity 6609032-6 technical specifications.
| Application(s) | AC |
| Current Rating | 3A |
| Depth | 85.1mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 52.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50/60Hz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609032-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
