Pico Electronics 69310 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 150uH |
| Maximum DC Current | 11.5A |
| Maximum Saturation Current | 11.5A |
| Max DC Resistance | 0.027Ohm |
| Minimum Self Resonant Frequency | 1.4MHz |
| Lead Style | Pin |
| Height | 19.3mm |
| Product Diameter | 38.1mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pico Electronics 69310 to view detailed technical specifications.
No datasheet is available for this part.