The 6N135SM is a general purpose optocoupler with a 1Mbps data rate and 5V reverse breakdown voltage. It is packaged in a DIP-8 configuration and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. It has a power dissipation of 100mW and a forward current of 25mA.
Onsemi 6N135SM technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 38% |
| Data Rate | 1Mbps |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N135SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.