Onsemi 6N136VM technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 38% |
| Data Rate | 1Mbps |
| Forward Current | 16mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 45mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 16mA |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Weight | 0.891g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N136VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
