The 6N136W is a general purpose optocoupler with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 100mW and a maximum collector current of 8mA. The device is packaged in a PDIP-8 package and is available in quantities of 1000. The 6N136W is not RoHS compliant.
Onsemi 6N136W technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 27% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 6N136W |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 6N136W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.