
High-speed, unidirectional logic gate optocoupler for general applications. Features a 10Mbps data rate, 75ns propagation delay, and 10ns fall time. Operates with a 50mA forward current and provides 50mA output current. Packaged in SMD/SMT for surface mounting, with a temperature range of -40°C to 100°C. RoHS compliant and supplied on a 1000-piece tape and reel.
Onsemi 6N137SDVM technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N137SDVM to view detailed technical specifications.
No datasheet is available for this part.
