
Single-channel optocoupler featuring a split Darlington output, designed for surface mount applications with a 5kV isolation voltage. Achieves a high current transfer ratio of 1600% with a maximum forward current of 20mA and a data rate of 0.1Mbps. Operates within a temperature range of -40°C to 100°C, with a maximum output current of 60mA per channel and a maximum power dissipation of 100mW. Packaged in a 1000-piece tape and reel, this RoHS compliant component offers tin, matte contact plating.
Onsemi 6N138SDM technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 1600% |
| Data Rate | 0.1Mbps |
| Fall Time | 10us |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N138SDM to view detailed technical specifications.
No datasheet is available for this part.
