Vishay 715CPP153CL132Z technical specifications.
| Capacitance | 1.3nF |
| Package/Case | Ceramic |
| Dissipation Factor | 0.2% |
| Length | 22.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 715C |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 15kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 715CPP153CL132Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.